Part Details for GRM31CR71H225KA88K by Murata Manufacturing Co Ltd
Results Overview of GRM31CR71H225KA88K by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31CR71H225KA88K Information
GRM31CR71H225KA88K by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31CR71H225KA88K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 6481 |
|
RFQ | ||
|
DISTI #
GRM31CR71H225KA88K
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 50V, X7R, ±10%, SMD, 1206, 330mm Min Qty: 10 | 1217 |
|
$0.0960 / $0.2490 | Buy Now |
|
|
Component Electronics, Inc | CAP SMT CER 2.2UF 50V 10% 1206 TAPE | 20 |
|
$0.3800 / $0.5800 | Buy Now |
US Tariff Estimator: GRM31CR71H225KA88K by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM31CR71H225KA88K
GRM31CR71H225KA88K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM31CR71H225KA88K Part Data Attributes
|
|
GRM31CR71H225KA88K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR71H225KA88K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 2.2 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 1.6 mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 13 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.6 mm |
Alternate Parts for GRM31CR71H225KA88K
This table gives cross-reference parts and alternative options found for GRM31CR71H225KA88K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR71H225KA88K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL31B225KBH4PNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | GRM31CR71H225KA88K vs CL31B225KBH4PNE |
| CL31B225KBHNNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | GRM31CR71H225KA88K vs CL31B225KBHNNNP |
| C1206X225K5RAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, | GRM31CR71H225KA88K vs C1206X225K5RAL7025 |
| ST31B225K500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | GRM31CR71H225KA88K vs ST31B225K500CT |
| UMJ316AB7225KLHT | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Ceramic | GRM31CR71H225KA88K vs UMJ316AB7225KLHT |
| C1206T225K5RCL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM31CR71H225KA88K vs C1206T225K5RCL7210 |
| CL31B225KBH4PNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR71H225KA88K vs CL31B225KBH4PNB |
| C1206T225K5RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR71H225KA88K vs C1206T225K5RBCTM |
| ST31B225K500MT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | GRM31CR71H225KA88K vs ST31B225K500MT |
| C1206T225K5RCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR71H225KA88K vs C1206T225K5RCCTU |
GRM31CR71H225KA88K Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the GRM31CR71H225KA88K is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the GRM31CR71H225KA88K is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The GRM31CR71H225KA88K is rated for operation up to 125°C, but it's not recommended for use in environments above 125°C without derating the voltage and current ratings.
-
The GRM31CR71H225KA88K has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.
-
The GRM31CR71H225KA88K is designed to withstand vibrations up to 10G, but it's recommended to consult with Murata's application notes for specific vibration testing and derating guidelines.