Part Details for GRM31MR61C105KA01L by Murata Manufacturing Co Ltd
Overview of GRM31MR61C105KA01L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM31MR61C105KA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1810-1-ND
|
DigiKey | CAP CER 1UF 16V X5R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3332 In Stock |
|
$0.0480 / $0.3200 | Buy Now |
DISTI #
GRM31MR61C105KA01L
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: GRM31MR61C105KA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0542 / $0.0598 | Buy Now |
DISTI #
81-GRM426R105K16L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 10% 1206 X5R RoHS: Compliant | 4802 |
|
$0.0440 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0452 | Buy Now |
DISTI #
GRM31MR61C105KA01L
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: GRM31MR61C105KA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0542 / $0.0598 | Buy Now |
DISTI #
GRM31MR61C105KA01L
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: GRM31MR61C105KA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0542 / $0.0598 | Buy Now |
Part Details for GRM31MR61C105KA01L
GRM31MR61C105KA01L CAD Models
GRM31MR61C105KA01L Part Data Attributes
|
GRM31MR61C105KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31MR61C105KA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 1206 (3216 mm), 0.045"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |