Part Details for GRM31MR71A225KA01K by Murata Manufacturing Co Ltd
Overview of GRM31MR71A225KA01K by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM31MR71A225KA01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14755-1-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0689 | Buy Now |
DISTI #
GRM31MR71A225KA01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31MR71A225KA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0634 / $0.0665 | Buy Now |
DISTI #
81-GRM31R71A225KA01K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 10% 1206 X7R RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 1206 2.2 uF 10 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0622 / $0.0675 | Buy Now |
|
Bristol Electronics | 9635 |
|
RFQ | ||
|
Bristol Electronics | 8462 |
|
RFQ | ||
|
Quest Components | 7708 |
|
$0.0996 / $0.4980 | Buy Now | |
|
Quest Components | 6769 |
|
$0.7500 / $2.5000 | Buy Now | |
DISTI #
GRM31MR71A225KA01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31MR71A225KA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0634 / $0.0665 | Buy Now |
DISTI #
GRM31MR71A225KA01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31MR71A225KA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0634 / $0.0665 | Buy Now |
Part Details for GRM31MR71A225KA01K
GRM31MR71A225KA01K CAD Models
GRM31MR71A225KA01K Part Data Attributes
|
GRM31MR71A225KA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31MR71A225KA01K
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |