Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 42,000 | 1,000 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 860 | 6 |
|
|
View this part on Bristol Electronics | 11,250 | 1 |
|
|
View this part on Bristol Electronics | 2,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,738,245
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM32ER61C476KE15L
Yes
Yes
Not Recommended
, 1210
compliant
EAR99
Murata Manufacturing Co Ltd
6.8
47 µF
CERAMIC CAPACITOR
CERAMIC
2.5 mm
e3
3.2 mm
SURFACE MOUNT
Yes
10%
2
85 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, EMBOSSED, 7 INCH
10%
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.