Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1,000 | Reel |
|
View this part on Newark | 0 | 5,000 | TAPE & REEL FULL |
|
View this part on Bristol Electronics | 751 | 1 |
|
|
View this part on Bristol Electronics | 1,000 | 1 |
|
|
View this part on TME Electronic Components | 4,844 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
334,493
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM32ER71E226KE15L
Yes
Yes
Active
, 1210
compliant
EAR99
Murata Manufacturing Co Ltd
1.46
22 µF
CERAMIC CAPACITOR
CERAMIC
2.5 mm
e3
3.2 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, EMBOSSED, 7 INCH
10%
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.