Part Details for GRS-4011-0001 by CW Industries
Overview of GRS-4011-0001 by CW Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GRS-4011-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRS-4011-0001-ND
|
DigiKey | SWITCH ROCKER SPST 8A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6010 | Buy Now |
DISTI #
629-GRS-4011-0001
|
Mouser Electronics | Rocker Switches Mini | 491 |
|
$0.5090 / $0.9100 | Buy Now |
DISTI #
72074082
|
RS | Rocker Switch, Mini, GRS 4000 Series, SPST, ON-OFF, Concave, Black,8A,125VAC,.187" Q | CW Industries GRS-4011-0001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4453 / $0.6695 | Buy Now |
Part Details for GRS-4011-0001
GRS-4011-0001 CAD Models
GRS-4011-0001 Part Data Attributes
|
GRS-4011-0001
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4011-0001
CW Industries
Rocker Switch, SPST, On-off, Maintained, Rocker Actuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.23 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY |
Alternate Parts for GRS-4011-0001
This table gives cross-reference parts and alternative options found for GRS-4011-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-4011-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62121917-0-0-N | Rocker Switch, SPST, On-off, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-4011-0001 vs 62121917-0-0-N |
62156919-0-8-V | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0001 vs 62156919-0-8-V |
62111416-0-E-N | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0001 vs 62111416-0-E-N |
62116916-0-D-N | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0001 vs 62116916-0-D-N |
62121419-0-0-N | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0001 vs 62121419-0-0-N |
62111419-E-9-V | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0001 vs 62111419-E-9-V |
GRS-2011-3002 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4011-0001 vs GRS-2011-3002 |
62126919-0-8-B | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0001 vs 62126919-0-8-B |
62116419-0-0-N-XBL1 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0001 vs 62116419-0-0-N-XBL1 |
62111416-0-9-W | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0001 vs 62111416-0-9-W |