There are no models available for this part yet.
Overview of GRS-4012-0002 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for GRS-4012-0002 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GRS-4012-0002-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7954 | Buy Now | |
DISTI #
629-GRS-4012-0002
|
Mouser Electronics | Rocker Switches SPDT 16A 125-250VAC RoHS: Compliant | 480 |
|
$0.7490 / $1.1400 | Buy Now | |
DISTI #
72074128
|
RS | Rocker Switch, Mini, GRS 4000 Series, SPDT, ON-ON, Concave, Black,16A,125VAC,.187" Q | CW Industries GRS-4012-0002 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.1500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5890 / $0.8650 | Buy Now | ||
DISTI #
000000000005831441
|
Sager | Rocker Switches SPDT 16A 125-250VAC Min Qty: 500 | 0 |
|
$0.6250 / $0.7759 | Buy Now |
CAD Models for GRS-4012-0002 by CW Industries
Part Data Attributes for GRS-4012-0002 by CW Industries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.23 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Body Breadth
|
12.7 mm
|
Body Height
|
11.684 mm
|
Body Length or Diameter
|
18.923 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Power Rating R Load
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load
|
16A@250VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
2500VAC V
|
Electrical Life
|
25000 Cycle(s)
|
Housing Material
|
NYLON
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.34 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for GRS-4012-0002
This table gives cross-reference parts and alternative options found for GRS-4012-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-4012-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF72J12S215QF | ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-4012-0002 vs DF72J12S215QF |
GRS-4012-0065 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4012-0002 vs GRS-4012-0065 |
RB145C1100 | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | GRS-4012-0002 vs RB145C1100 |
81.03.82.95.9K | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4012-0002 vs 81.03.82.95.9K |
DF72J11S115DQF | ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-4012-0002 vs DF72J11S115DQF |
DF72J12S115PQF | ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-4012-0002 vs DF72J12S115PQF |
RSC143D1124 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4012-0002 vs RSC143D1124 |
RSC145D1129 | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4012-0002 vs RSC145D1129 |
RSC113D1A24 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4012-0002 vs RSC113D1A24 |
1604-31E | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | GRS-4012-0002 vs 1604-31E |