Part Details for GRS-4021-0004 by CW Industries
Overview of GRS-4021-0004 by CW Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRS-4021-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI415-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
917 In Stock |
|
$1.2762 / $1.9500 | Buy Now |
DISTI #
629-GRS402104
|
Mouser Electronics | Rocker Switches DPST RCKR I/O RoHS: Compliant | 656 |
|
$1.1600 / $1.9500 | Buy Now |
DISTI #
72074165
|
RS | Rocker Switch, GRS 4000,DPST, ON-OFF, Concave, Black, Vert. "O-I" Legend,16A,125V, | CW Industries GRS-4021-0004 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1400 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 14VDC 559.27VA 100000Cycles |
255 In Stock |
|
$1.0200 / $1.5400 | Buy Now |
DISTI #
77900361
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 14VDC 559.27VA 100000Cycles Min Qty: 50 Package Multiple: 25 Date Code: 2313 | Americas - 250 |
|
$1.6125 / $2.0397 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 14VDC 559.27VA 100000Cycles |
255 In Stock |
|
$1.0200 / $1.5400 | Buy Now |
Part Details for GRS-4021-0004
GRS-4021-0004 CAD Models
GRS-4021-0004 Part Data Attributes:
|
GRS-4021-0004
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4021-0004
CW Industries
Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.23 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRS-4021-0004
This table gives cross-reference parts and alternative options found for GRS-4021-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-4021-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRS-4021-0011 | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4021-0004 vs GRS-4021-0011 |
GRS-4021-0026 | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4021-0004 vs GRS-4021-0026 |
2600-23E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | GRS-4021-0004 vs 2600-23E |
RB242D142R | Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | GRS-4021-0004 vs RB242D142R |
2600-22E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | GRS-4021-0004 vs 2600-22E |
GRS-4021-0035 | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4021-0004 vs GRS-4021-0035 |
2600-21E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | GRS-4021-0004 vs 2600-21E |
92P40421E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | GRS-4021-0004 vs 92P40421E |
GRS-4021-0025 | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4021-0004 vs GRS-4021-0025 |
82.11.82.47.1E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4021-0004 vs 82.11.82.47.1E |