Part Details for GRS-4023B-0001 by CW Industries
Overview of GRS-4023B-0001 by CW Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GRS-4023B-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRS-4023B-0001-ND
|
DigiKey | SWITCH ROCKER DPDT 8A 125V Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0484 | Buy Now |
DISTI #
629-GRS-4023B-0001
|
Mouser Electronics | Rocker Switches DPDT-CO 8A 125VAC RoHS: Compliant | 449 |
|
$0.9040 / $1.4800 | Buy Now |
DISTI #
72074197
|
RS | Rocker Switch, Mini, GRS 4000,DPDT,(ON)-OFF-ON, Concave, Black,8A,125VAC,.187" QC | CW Industries GRS-4023B-0001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $0.9000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7860 / $1.1820 | Buy Now | |
DISTI #
000000000005831545
|
Sager | Rocker Switches DPDT-CO 8A 125VAC Min Qty: 1 | 0 |
|
$0.8750 / $1.0800 | Buy Now |
Part Details for GRS-4023B-0001
GRS-4023B-0001 CAD Models
GRS-4023B-0001 Part Data Attributes
|
GRS-4023B-0001
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4023B-0001
CW Industries
Rocker Switch, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Length | 0.17 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |