Part Details for GRSV-4011B-0027 by CW Industries
Overview of GRSV-4011B-0027 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0027-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027-ALD | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for GRSV-4011B-0027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI491-ND
|
DigiKey | SWITCH ROCKER SPST-NO 13A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
876 In Stock |
|
$0.5535 / $0.8600 | Buy Now |
DISTI #
629-GRSV-4011B-0027
|
Mouser Electronics | Rocker Switches Mini Rocker Swtich RoHS: Compliant | 0 |
|
$0.4000 / $0.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
525 In Stock |
|
$0.4255 / $0.6302 | Buy Now |
DISTI #
000000000005831635
|
Sager | Rocker Switches Mini Rocker Swtich Min Qty: 500 | 0 |
|
$0.4666 / $0.5793 | Buy Now |
|
Master Electronics | RoHS: Compliant |
525 In Stock |
|
$0.4255 / $0.6302 | Buy Now |
Part Details for GRSV-4011B-0027
GRSV-4011B-0027 CAD Models
GRSV-4011B-0027 Part Data Attributes
|
GRSV-4011B-0027
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRSV-4011B-0027
CW Industries
Rocker Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | CW Industries | |
Actuator Angle | 36 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.23 inch | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.001 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 30000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.32 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRSV-4011B-0027
This table gives cross-reference parts and alternative options found for GRSV-4011B-0027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRSV-4011B-0027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRRC31-2B-J | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT | Carling Technologies | GRSV-4011B-0027 vs LRRC31-2B-J |
LRRD35-4B-A | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT | Carling Technologies | GRSV-4011B-0027 vs LRRD35-4B-A |
LRRC32-4B-JN | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRSV-4011B-0027 vs LRRC32-4B-JN |
LRRE25-2B-J | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT | Carling Technologies | GRSV-4011B-0027 vs LRRE25-2B-J |
LRRF31-2B-JN | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRSV-4011B-0027 vs LRRF31-2B-JN |
LRRF25-2B-HN | Rocker Switch, SPST, Momentary, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRSV-4011B-0027 vs LRRF25-2B-HN |
LRRC31-4B-AN | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRSV-4011B-0027 vs LRRC31-4B-AN |
LRRC21-4B-K | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT | Carling Technologies | GRSV-4011B-0027 vs LRRC21-4B-K |
LRRE25-4B-A | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT | Carling Technologies | GRSV-4011B-0027 vs LRRE25-4B-A |
LRRD21-2B-J | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT | Carling Technologies | GRSV-4011B-0027 vs LRRD21-2B-J |