Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 50,000 | Reel |
|
View this part on Avnet Europe | 0 | 10,000 |
|
|
View this part on Farnell | 0 | 100 | Reel |
|
View this part on Farnell | 0 | 10 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn moreGRT155C81A225KE13D
Yes
Yes
Active
, 0402
compliant
Murata Manufacturing Co Ltd
1.59
2.2 µF
CERAMIC CAPACITOR
CERAMIC
0.5 mm
e3
1 mm
SURFACE MOUNT
Yes
10%
2
105 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PAPER, 7 INCH
10%
10 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more