-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0402 (1005M) X5R (EIA) 6.3Vdc 10μF±20%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155R60J106ME13D | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 6.3Vdc 10μF±20% |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT155R60J106ME13DCT-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0402 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45808 In Stock |
|
$0.0533 / $0.3300 | Buy Now |
DISTI #
GRT155R60J106ME13D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 VDC, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRT155R60J106ME13D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0519 | Buy Now |
DISTI #
81-GRT155R60J16ME13D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10uF 6.3VDC 20% X5R AEC-Q200 RoHS: Compliant | 17235 |
|
$0.0520 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0499 | Buy Now |
DISTI #
GRT155R60J106ME13D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 6.3 VDC, � 20%, X5R, 0402 [1005 Metric] (Alt: GRT155R60J106ME13D) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT155R60J106ME13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT155R60J106ME13D
Murata Manufacturing Co Ltd
0402 (1005M) X5R (EIA) 6.3Vdc 10μF±20%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRT155R60J106ME13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155R60J106ME13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R106M06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | KYOCERA Corporation | GRT155R60J106ME13D vs CM05X5R106M06AH |
GRJ155R60J106ME11D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRT155R60J106ME13D vs GRJ155R60J106ME11D |
C0402X5R106M6R3NJB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Eyang Technology Development Co Ltd | GRT155R60J106ME13D vs C0402X5R106M6R3NJB |
CL05A106MQ5AUNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | GRT155R60J106ME13D vs CL05A106MQ5AUNL |
GRM155R60J106ME15D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRT155R60J106ME13D vs GRM155R60J106ME15D |
CL05A106MQ5SUNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | GRT155R60J106ME13D vs CL05A106MQ5SUNO |
0402X106M6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRT155R60J106ME13D vs 0402X106M6R3CT |
C0402B106M007R | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Holy Stone Enterprise Co Ltd | GRT155R60J106ME13D vs C0402B106M007R |
GRM155R60J106ME47J | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRT155R60J106ME13D vs GRM155R60J106ME47J |
225520753776 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | YAGEO Corporation | GRT155R60J106ME13D vs 225520753776 |