Part Details for GRT21BC71E106KE13L by Murata Manufacturing Co Ltd
Results Overview of GRT21BC71E106KE13L by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRT21BC71E106KE13L Information
GRT21BC71E106KE13L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRT21BC71E106KE13L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ7222
|
Newark | Cap, 10Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRT21BC71E106KE13L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30473 |
|
$0.1030 / $0.3330 | Buy Now |
|
DISTI #
64AJ4448
|
Newark | Cap, Aec-Q200, 10Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRT21BC71E106KE13L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0800 / $0.0910 | Buy Now |
|
DISTI #
GRT21BC71E106KE13L
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 25 V, 0805 [2012 Metric], ? 10%, X7S - Tape and Reel (Alt: GRT21BC71E106KE13L) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0634 / $0.0647 | Buy Now |
|
|
Bristol Electronics | Min Qty: 15 | 2458 |
|
$0.0675 / $0.3375 | Buy Now |
|
DISTI #
GRT21BC71E106KE13L
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X7S, ±10%, SMD, 0805, 180mm Min Qty: 1 | 4242 |
|
$0.0673 / $0.2200 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 6676 |
|
RFQ | |
|
DISTI #
SMC-GRT21BC71E106KE13L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 12938 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 32137 |
|
RFQ | |
|
DISTI #
GRT21BC71E106KE13L
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 10 F 25 V 0805 2012 Metric 10 X7S (Alt: GRT21BC71E106KE13L) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
GRT21BC71E106KE13L
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 10 ?F, 25 V, 0805 [2012 Metric], ? 10%, X7S (Alt: GRT21BC71E106KE13L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1018 / $0.1242 | Buy Now |
US Tariff Estimator: GRT21BC71E106KE13L by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRT21BC71E106KE13L
GRT21BC71E106KE13L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRT21BC71E106KE13L Part Data Attributes
|
|
GRT21BC71E106KE13L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT21BC71E106KE13L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 10 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 1.25 mm | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | AEC-Q200 | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7S | |
| Temperature Coefficient | 22% ppm/°C | |
| Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.25 mm |
Alternate Parts for GRT21BC71E106KE13L
This table gives cross-reference parts and alternative options found for GRT21BC71E106KE13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT21BC71E106KE13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GCM21BC71E106KE36L | Murata Manufacturing Co Ltd | $0.0937 | Chip Multilayer Ceramic Capacitors for Automotive | GRT21BC71E106KE13L vs GCM21BC71E106KE36L |
| GRM21BC71E106KE11L | Murata Manufacturing Co Ltd | $0.1239 | Ceramic Capacitor, Ceramic, 25V, X7S, -/+22% TC, 10uF, 0805 | GRT21BC71E106KE13L vs GRM21BC71E106KE11L |
| C2012X7S1E106K125AC | TDK Corporation | $0.2518 | CAPACITOR, CERAMIC, | GRT21BC71E106KE13L vs C2012X7S1E106K125AC |
| GXT21BC71E106KE13K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP | GRT21BC71E106KE13L vs GXT21BC71E106KE13K |
| GXT21BC71E106KE13L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP | GRT21BC71E106KE13L vs GXT21BC71E106KE13L |
| GRM21BC71E106KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 10uF, Surface Mount, 0805, | GRT21BC71E106KE13L vs GRM21BC71E106KE01K |
| C0805R106K025BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRT21BC71E106KE13L vs C0805R106K025BY |
| C0805R106K025TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRT21BC71E106KE13L vs C0805R106K025TY |
| 0805A106K250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP | GRT21BC71E106KE13L vs 0805A106K250CT |
| C0805R106K025T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP | GRT21BC71E106KE13L vs C0805R106K025T |
GRT21BC71E106KE13L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the GRT21BC71E106KE13L is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the GRT21BC71E106KE13L is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
The ESR of the GRT21BC71E106KE13L capacitor is 50 mΩ maximum at 100 kHz and 20°C.
-
Yes, the GRT21BC71E106KE13L capacitor is designed to operate in humid environments, with a moisture resistance of 40°C, 90% RH, and 56 days.
-
The recommended land pattern for the GRT21BC71E106KE13L capacitor is a rectangular pad with a size of 2.5 mm x 1.6 mm, with a solder mask opening of 2.2 mm x 1.3 mm.