Datasheets
GRT21BR61A106KE01L by: Murata Manufacturing Co Ltd

Overview of: GRT21BR61A106KE01L by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: GRT21BR61A106KE01L

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
843 Digi-Reel
  • 1 $0.7000
  • 10 $0.5190
  • 50 $0.4148
  • 100 $0.3556
  • 500 $0.2815
  • 1,000 $0.2371
View this part on Digi-Key
843 Cut Tape
  • 1 $0.7000
  • 10 $0.5190
  • 50 $0.4148
  • 100 $0.3556
  • 500 $0.2815
  • 1,000 $0.2371
View this part on Digi-Key
0 Reel
  • 3,000 $0.2223
  • 6,000 $0.2074
  • 9,000 $0.2000
  • 15,000 $0.1971
  • 30,000 $0.1926
  • 75,000 $0.1889
View this part on Avnet Americas
0 Reel
  • 15,000 $0.2398
View this part on Avnet Europe
0
  • 3,000 $0.1137
  • 6,000 $0.1055
  • 12,000 $0.0890
  • 18,000 $0.0807
  • 24,000 $0.0732
  • 30,000 $0.0643
  • 300,000 $0.0603

Part Details for: GRT21BR61A106KE01L

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

GRT21BR61A106KE01L Murata Manufacturing Co Ltd

Buy Now Datasheet

Compare Parts:

GRT21BR61A106KE01L Murata Manufacturing Co Ltd Ceramic Capacitor, Ceramic

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Package Description , 0805
Reach Compliance Code compliant
Factory Lead Time 18 Weeks
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Related Parts

Update Alert Settings for: GRT21BR61A106KE01L by Murata Manufacturing Co Ltd

  • Please alert me when GRT21BR61A106KE01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRT21BR61A106KE01L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRT21BR61A106KE01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRT21BR61A106KE01L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRT21BR61A106KE01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRT21BR61A106KE01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.