Part Details for GS1528-CTAE3 by Gennum Corporation
Overview of GS1528-CTAE3 by Gennum Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GS1528-CTAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTERFACE CIRCUIT, BIPOLAR, PDSO8 | 5000 |
|
$15.0000 / $19.5000 | Buy Now |
Part Details for GS1528-CTAE3
GS1528-CTAE3 CAD Models
GS1528-CTAE3 Part Data Attributes
|
GS1528-CTAE3
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1528-CTAE3
Gennum Corporation
Line Driver/Receiver, 1 Driver, BIPolar, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GS1528-CTAE3
This table gives cross-reference parts and alternative options found for GS1528-CTAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1528-CTAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0002TMA | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528-CTAE3 vs LMH0002TMA |
LMH0002TMA | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528-CTAE3 vs LMH0002TMA |
LMH0002MA | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | GS1528-CTAE3 vs LMH0002MA |
GS1528ACKAE3 | Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Semtech Corporation | GS1528-CTAE3 vs GS1528ACKAE3 |
LMH0002TMAX | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | GS1528-CTAE3 vs LMH0002TMAX |
LMH0002TMA/NOPB | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528-CTAE3 vs LMH0002TMA/NOPB |
LMH0002MAX | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | GS1528-CTAE3 vs LMH0002MAX |
LMH0002MAX | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528-CTAE3 vs LMH0002MAX |