Part Details for GS1528ACKAE3 by Semtech Corporation
Overview of GS1528ACKAE3 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GS1528ACKAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HD-LINX II MULTI-RATE DUAL SLEW-RATE CABLE DRIVER Interface Circuit, BICMOS, PDSO8 RoHS: Not Compliant | Europe - 7 |
|
RFQ |
Part Details for GS1528ACKAE3
GS1528ACKAE3 CAD Models
GS1528ACKAE3 Part Data Attributes
|
GS1528ACKAE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1528ACKAE3
Semtech Corporation
Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for GS1528ACKAE3
This table gives cross-reference parts and alternative options found for GS1528ACKAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1528ACKAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0002MA/NOPB | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528ACKAE3 vs LMH0002MA/NOPB |
GS1528ACTAE3 | Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Semtech Corporation | GS1528ACKAE3 vs GS1528ACTAE3 |
LMH0002TMA/NOPB | IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528ACKAE3 vs LMH0002TMA/NOPB |
LMH0002MAX | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528ACKAE3 vs LMH0002MAX |
LMH0002MAX/NOPB | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528ACKAE3 vs LMH0002MAX/NOPB |
LMH0002MAX/NOPB | IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528ACKAE3 vs LMH0002MAX/NOPB |
LMH0002MA | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528ACKAE3 vs LMH0002MA |
LMH0002TMAX/NOPB | IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528ACKAE3 vs LMH0002TMAX/NOPB |
LMH0002TMAX | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528ACKAE3 vs LMH0002TMAX |
LMH0002TMA | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528ACKAE3 vs LMH0002TMA |