Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Reel |
|
|
GS1528ACTAE3 Semtech CorporationBuy Now Datasheet |
Compare Parts: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.75 V | |
Output Characteristics | DIFFERENTIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for GS1528ACTAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1528ACTAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0002MA Drivers And Interfaces | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | GS1528ACTAE3 vs LMH0002MA |
LMH0002TMAX Drivers And Interfaces | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | GS1528ACTAE3 vs LMH0002TMAX |
LMH0002MA/NOPB Drivers And Interfaces | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528ACTAE3 vs LMH0002MA/NOPB |
LMH0002TMAX/NOPB Drivers And Interfaces | IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528ACTAE3 vs LMH0002TMAX/NOPB |
LMH0002TMA/NOPB Drivers And Interfaces | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528ACTAE3 vs LMH0002TMA/NOPB |
GS1528ACKAE3 Drivers And Interfaces | Line Driver/Receiver, 1 Driver, BICMOS, PDSO8 | Gennum Corporation | GS1528ACTAE3 vs GS1528ACKAE3 |
LMH0002TMA Drivers And Interfaces | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528ACTAE3 vs LMH0002TMA |
LMH0002MAX/NOPB Drivers And Interfaces | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528ACTAE3 vs LMH0002MAX/NOPB |
GS1528ACTAE3D Drivers And Interfaces | Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Semtech Corporation | GS1528ACTAE3 vs GS1528ACTAE3D |
LMH0002MAX Drivers And Interfaces | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | GS1528ACTAE3 vs LMH0002MAX |