Part Details for GS1528ACTAE3D by Semtech Corporation
Overview of GS1528ACTAE3D by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GS1528ACTAE3D
GS1528ACTAE3D CAD Models
GS1528ACTAE3D Part Data Attributes
|
GS1528ACTAE3D
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1528ACTAE3D
Semtech Corporation
Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.75 V | |
Output Characteristics | DIFFERENTIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for GS1528ACTAE3D
This table gives cross-reference parts and alternative options found for GS1528ACTAE3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1528ACTAE3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0002TMA/NOPB | IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528ACTAE3D vs LMH0002TMA/NOPB |
LMH0002MA | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | GS1528ACTAE3D vs LMH0002MA |
LMH0002MA/NOPB | IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528ACTAE3D vs LMH0002MA/NOPB |
LMH0002TMA/NOPB | LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | GS1528ACTAE3D vs LMH0002TMA/NOPB |
LMH0002TMA | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528ACTAE3D vs LMH0002TMA |
GS1528ACTAE3 | Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Semtech Corporation | GS1528ACTAE3D vs GS1528ACTAE3 |
LMH0002MAX/NOPB | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528ACTAE3D vs LMH0002MAX/NOPB |
LMH0002TMA | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528ACTAE3D vs LMH0002TMA |