Part Details for GS1881-IDA by Gennum Corporation
Overview of GS1881-IDA by Gennum Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1881-IDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | GS1881 - Sync Separator IC, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14924 |
|
$2.7500 / $3.2300 | Buy Now |
Part Details for GS1881-IDA
GS1881-IDA CAD Models
GS1881-IDA Part Data Attributes
|
GS1881-IDA
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1881-IDA
Gennum Corporation
Sync Separator IC, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for GS1881-IDA
This table gives cross-reference parts and alternative options found for GS1881-IDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1881-IDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1881CN | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | GS1881-IDA vs EL1881CN |
EL4581CN | Sync Separator IC | Renesas Electronics Corporation | GS1881-IDA vs EL4581CN |
GS1881-CDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | GS1881-IDA vs GS1881-CDA |
GS4881-IDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | GS1881-IDA vs GS4881-IDA |
LM1881N/NOPB | IC SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8, Signal Separator IC | National Semiconductor Corporation | GS1881-IDA vs LM1881N/NOPB |
LM1881N-X | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Texas Instruments | GS1881-IDA vs LM1881N-X |
EL1881CN | Sync Separator IC | Renesas Electronics Corporation | GS1881-IDA vs EL1881CN |
LM1881N | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Texas Instruments | GS1881-IDA vs LM1881N |
EL4581CN | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | GS1881-IDA vs EL4581CN |