There are no models available for this part yet.
Overview of GS1G-TP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GS1G-TP by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS1G-TPCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO214AC Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
Bristol Electronics | 4435 |
|
RFQ | ||||
Quest Components | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AC | 15900 |
|
$0.0336 / $0.1680 | Buy Now | ||
Quest Components | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AC | 3388 |
|
$0.1800 / $0.9000 | Buy Now |
CAD Models for GS1G-TP by Micro Commercial Components
Part Data Attributes for GS1G-TP by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code
|
DO-214AC
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
MCC
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for GS1G-TP
This table gives cross-reference parts and alternative options found for GS1G-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1G-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1GGP-T | Rectifier Diode, | Micro Commercial Components | GS1G-TP vs S1GGP-T |
S1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, | International Semiconductor Inc | GS1G-TP vs S1G |
S1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | GS1G-TP vs S1G |
S1GB-7 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | GS1G-TP vs S1GB-7 |
S1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | GS1G-TP vs S1G |
S1G-GT3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GS1G-TP vs S1G-GT3 |
S1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SPC Multicomp | GS1G-TP vs S1G |
S1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Diotec Semiconductor AG | GS1G-TP vs S1G |
S1G-B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Micro Commercial Components | GS1G-TP vs S1G-B |
GS1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | GS1G-TP vs GS1G |
Related Parts for GS1G-TP
-
GS1GE-TPRectifier Diodes
-
1SMB5934BT3Zener Diodes
-
GRM155R71H104ME14DFixed Capacitors
-
SMBJ30CA-TRTransient Suppressors
-
STM8S003F3P6TRMicrocontrollers
-
S1GFixed Resistors
-
MP2459GJ-ZSwitching Regulator or Controllers
-
NDS0610Small Signal Field-Effect Transistors
-
55450-2069Headers and Edge Type Connectors