Part Details for GS1J by Yangzhou Yangjie Electronics Co Ltd
Overview of GS1J by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS1J-YAN
|
TME | Diode: rectifying, SMD, 600V, 1A, SMA, Ufmax: 1.1V, Ifsm: 30A Min Qty: 25 | 0 |
|
$0.0153 / $0.0326 | RFQ |
Part Details for GS1J
GS1J CAD Models
GS1J Part Data Attributes
|
GS1J
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GS1J
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for GS1J
This table gives cross-reference parts and alternative options found for GS1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS160A | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Rectron Semiconductor | GS1J vs MURS160A |
1C5618BB | 1A, 600V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | GS1J vs 1C5618BB |
CMR1U-06FLTR | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMBFL, 2 PIN | Central Semiconductor Corp | GS1J vs CMR1U-06FLTR |
RS1JL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | HY Electronic Corp | GS1J vs RS1JL |
RS1006FL-T1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | GS1J vs RS1006FL-T1 |
DSR1J | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | GS1J vs DSR1J |
F1JFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | GS1J vs F1JFSF3 |
GS1JF1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GS1J vs GS1JF1 |
U1JU44TE12R | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | GS1J vs U1JU44TE12R |
F1JFF4 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GS1J vs F1JFF4 |