Datasheets
GS4576C18GM-25 by: GSI Technology

Overview of: GS4576C18GM-25 by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: GS4576C18GM-25

Distributor Stock Package QTY Break / Prices
View this part on Avnet Americas
0 Tray

Part Details for: GS4576C18GM-25

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

GS4576C18GM-25 GSI Technology

Buy Now Datasheet

Compare Parts:

GS4576C18GM-25 GSI Technology DDR DRAM,

Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description LBGA,
Reach Compliance Code compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00
Date Of Intro 2017-10-03
Access Mode MULTI BANK PAGE BURST
Additional Feature AUTO REFRESH
JESD-30 Code R-PBGA-B144
Length 18.5 mm
Memory Density 603979776 bit
Memory IC Type DDR DRAM
Memory Width 18
Number of Functions 1
Number of Ports 1
Number of Terminals 144
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 95 °C
Operating Temperature-Min
Organization 32MX18
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.25 mm
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11 mm

Alternate Parts for: GS4576C18GM-25

Part Number Description Manufacturer Compare
MT49H32M18FM-25E Memory DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 Micron Technology Inc GS4576C18GM-25 vs MT49H32M18FM-25E
MT49H32M18BM-33IT Memory DDR DRAM, 32MX18, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 Micron Technology Inc GS4576C18GM-25 vs MT49H32M18BM-33IT
IS49NLC18320-33BI Memory DDR DRAM, 32MX18, 3.3ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc GS4576C18GM-25 vs IS49NLC18320-33BI
MT49H32M18BM-25:B Memory DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, UBGA-144 Micron Technology Inc GS4576C18GM-25 vs MT49H32M18BM-25:B
MT49H32M18HU-25 Memory DDR DRAM, 32MX18, CMOS, PBGA144, FBGA-144 Micron Technology Inc GS4576C18GM-25 vs MT49H32M18HU-25
MT49H32M18BM-25Z Memory DDR DRAM, 32MX18, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 Micron Technology Inc GS4576C18GM-25 vs MT49H32M18BM-25Z
MT49H32M18HT-33IT:A Memory DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc GS4576C18GM-25 vs MT49H32M18HT-33IT:A
MT49H32M18HU-33IT:A Memory DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc GS4576C18GM-25 vs MT49H32M18HU-33IT:A
MT49H32M18FM-18 Memory DDR DRAM, 32MX18, 0.12ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 Micron Technology Inc GS4576C18GM-25 vs MT49H32M18FM-18
GS4576S18L-24T Memory DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology GS4576C18GM-25 vs GS4576S18L-24T

Related Parts

Update Alert Settings for: GS4576C18GM-25 by GSI Technology

  • Please alert me when GS4576C18GM-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS4576C18GM-25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS4576C18GM-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS4576C18GM-25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS4576C18GM-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS4576C18GM-25 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.