Datasheets
GS4576C18L-25T by: GSI Technology

DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144

Part Details for GS4576C18L-25T by GSI Technology

Overview of GS4576C18L-25T by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GS4576C18L-25T

GS4576C18L-25T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS4576C18L-25T Part Data Attributes

GS4576C18L-25T GSI Technology
Buy Now Datasheet
Compare Parts:
GS4576C18L-25T GSI Technology DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144
Part Life Cycle Code End Of Life
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description TFBGA,
Pin Count 144
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.32
Access Mode MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B144
Length 18.5 mm
Memory Density 603979776 bit
Memory IC Type DDR DRAM
Memory Width 18
Number of Functions 1
Number of Ports 1
Number of Terminals 144
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32MX18
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 11 mm

Alternate Parts for GS4576C18L-25T

This table gives cross-reference parts and alternative options found for GS4576C18L-25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4576C18L-25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT49H32M18BM-25Z DDR DRAM, 32MX18, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 Micron Technology Inc GS4576C18L-25T vs MT49H32M18BM-25Z
MT49H32M18CHT-25 DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc GS4576C18L-25T vs MT49H32M18CHT-25
GS4576S18L-18I DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology GS4576C18L-25T vs GS4576S18L-18I
MT49H32M18HT-25 DDR DRAM, 32MX18, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc GS4576C18L-25T vs MT49H32M18HT-25
MT49H32M18BM-25:B DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, UBGA-144 Micron Technology Inc GS4576C18L-25T vs MT49H32M18BM-25:B
MT49H32M18HT-25EIT:A DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc GS4576C18L-25T vs MT49H32M18HT-25EIT:A
GS4576C18GM-33I DDR DRAM, GSI Technology GS4576C18L-25T vs GS4576C18GM-33I
MT49H32M18HT-33:A DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc GS4576C18L-25T vs MT49H32M18HT-33:A
GS4576S18GL-33 DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 GSI Technology GS4576C18L-25T vs GS4576S18GL-33
IS49NLS18320-33B DDR DRAM, 32MX18, 3.3ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc GS4576C18L-25T vs IS49NLS18320-33B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS4576C18L-25T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS4576C18L-25T by GSI Technology

  • Please alert me when GS4576C18L-25T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS4576C18L-25T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS4576C18L-25T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS4576C18L-25T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS4576C18L-25T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS4576C18L-25T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: