DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
GS4576S18GL-33I GSI TechnologyBuy Now Datasheet |
Compare Parts: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 18.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for GS4576S18GL-33I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4576S18GL-33I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS4576C18L-25IT Memory | DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 | GSI Technology | GS4576S18GL-33I vs GS4576C18L-25IT |
MT49H32M18BM-18 Memory | DDR DRAM, 32MX18, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | GS4576S18GL-33I vs MT49H32M18BM-18 |
GS4576C18GM-33I Memory | DDR DRAM, | GSI Technology | GS4576S18GL-33I vs GS4576C18GM-33I |
GS4576C18GL-25 Memory | DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | GS4576S18GL-33I vs GS4576C18GL-25 |
MT49H32M18CHT-25 Memory | DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | GS4576S18GL-33I vs MT49H32M18CHT-25 |
GS4576C18GM-24T Memory | DDR DRAM, | GSI Technology | GS4576S18GL-33I vs GS4576C18GM-24T |
MT49H32M18CBM-18:B Memory | DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, LEAD FREE, UBGA-144 | Micron Technology Inc | GS4576S18GL-33I vs MT49H32M18CBM-18:B |
GS4576S18GL-24IT Memory | DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | GS4576S18GL-33I vs GS4576S18GL-24IT |
GS4576C18L-18I Memory | DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 | GSI Technology | GS4576S18GL-33I vs GS4576C18L-18I |
MT49H32M18CHU-18IT Memory | DDR DRAM, 32MX18, 0.12ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | GS4576S18GL-33I vs MT49H32M18CHU-18IT |