Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 144 | Tray |
|
View this part on Avnet Europe | 0 | 144 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
GS8342Q18BD-250I
No
Active
BGA
LBGA, BGA165,11X15,40
165
compliant
3A991.B.2.B
8542.32.00.41
GSI Technology
5.13
0.45 ns
PIPELINED ARCHITECTURE
250 MHz
SEPARATE
R-PBGA-B165
15 mm
37748736 bit
QDR SRAM
18
1
165
2097152 words
2000000
SYNCHRONOUS
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8342Q18BD-250IT Memory | QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8342Q18BD-250I vs GS8342Q18BD-250IT |
GS8342Q18BGD-250IT Memory | QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8342Q18BD-250I vs GS8342Q18BGD-250IT |
GS8342Q18BGD-250I Memory | QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8342Q18BD-250I vs GS8342Q18BGD-250I |