There are no models available for this part yet.
Overview of GSF-V2/10 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for GSF-V2/10 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71896293
|
RS | Fuse, Time Delay, Electronic, Ceramic, Axial Leads, 250VAC, 2/10A | Mersen GSF-V2/10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6800 / $5.1400 | RFQ |
CAD Models for GSF-V2/10 by Mersen Electrical Power
Part Data Attributes for GSF-V2/10 by Mersen Electrical Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
THROUGH HOLE
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
0.2 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for GSF-V2/10
This table gives cross-reference parts and alternative options found for GSF-V2/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSF-V2/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0215.200MX | Electric Fuse | Littelfuse Inc | GSF-V2/10 vs 0215.200MX |
0215.200MXGP | Electric Fuse | Littelfuse Inc | GSF-V2/10 vs 0215.200MXGP |
0215.200MXE | Electric Fuse | Littelfuse Inc | GSF-V2/10 vs 0215.200MXE |
215.200XP | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSF-V2/10 vs 215.200XP |
0215.200MXP | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | GSF-V2/10 vs 0215.200MXP |