-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5100
|
Newark | Adaptor, Medical, Ac-Dc, 19V, 4.74A, No. Of Outputs:1 Output, Output Power Max:90W, Output Voltage - Output 1:19V, Output Current - Output 1:4.74A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Rohs Compliant: Yes |Mean Well GSM90A19-P1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4000 / $49.1700 | Buy Now |
DISTI #
GSM90A19-P1M-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
GSM90A19-P1M
|
Avnet Americas | AC/DC Power Supply Single-OUT 19V 4.74A 90W - Boxed Product (Development Kits) (Alt: GSM90A19-P1M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
70913278
|
RS | Power Supply, AC-DC, 90W,19V,4.74A, Medical Grade, Class I Adapter | MEAN WELL GSM90A19-P1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$33.8900 | Buy Now |
|
Future Electronics | 90W, 19V@4.74A, Medical Grade AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$33.6000 / $35.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 90 Watts: 19V @ 4.74A - IEC C320-C14 Inlet RoHS: Compliant |
230 In Stock 262 Factory Stock |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
52373418
|
Verical | Plug-In Adapter Single-OUT 19V 4.74A 90W Min Qty: 2 Package Multiple: 1 Date Code: 2036 | Americas - 223 |
|
$38.6100 / $43.6800 | Buy Now |
DISTI #
77362294
|
Verical | Plug-In Adapter Single-OUT 19V 4.74A 90W Min Qty: 2 Package Multiple: 1 | Americas - 160 |
|
$36.6438 / $43.8261 | Buy Now |
DISTI #
GSM90A19-P1M
|
TME | Power supply: switching, 19VDC, 4.74A, Out: 5,5/2,5, 90W, 80÷264VAC Min Qty: 1 | 160 |
|
$29.7000 / $33.6000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 90 Watts: 19V @ 4.74A - IEC C320-C14 Inlet RoHS: Compliant |
230 In Stock 262 Factory Stock |
|
$29.7000 / $33.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSM90A19-P1M
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM90A19-P1M
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |