Part Details for GSX-1A/354FF28.2240MHZ by Golledge Electronics Ltd
Overview of GSX-1A/354FF28.2240MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for GSX-1A/354FF28.2240MHZ
GSX-1A/354FF28.2240MHZ CAD Models
GSX-1A/354FF28.2240MHZ Part Data Attributes
|
GSX-1A/354FF28.2240MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSX-1A/354FF28.2240MHZ
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 28.224MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.224 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |