Part Details for GSX-1A/354SF9.2160MHZ by Golledge Electronics Ltd
Overview of GSX-1A/354SF9.2160MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for GSX-1A/354SF9.2160MHZ
GSX-1A/354SF9.2160MHZ CAD Models
GSX-1A/354SF9.2160MHZ Part Data Attributes
|
GSX-1A/354SF9.2160MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSX-1A/354SF9.2160MHZ
Golledge Electronics Ltd
Series - Fundamental Quartz Crystal, 9.216MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.216 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for GSX-1A/354SF9.2160MHZ
This table gives cross-reference parts and alternative options found for GSX-1A/354SF9.2160MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-1A/354SF9.2160MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-1C/352SF9.216MHZ | Series - Fundamental Quartz Crystal, 9.216MHz Nom, | Golledge Electronics Ltd | GSX-1A/354SF9.2160MHZ vs GSX-1C/352SF9.216MHZ |