Part Details for GSX-1A/3C4F366.6660MHZ by Golledge Electronics Ltd
Overview of GSX-1A/3C4F366.6660MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for GSX-1A/3C4F366.6660MHZ
GSX-1A/3C4F366.6660MHZ CAD Models
GSX-1A/3C4F366.6660MHZ Part Data Attributes
|
GSX-1A/3C4F366.6660MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSX-1A/3C4F366.6660MHZ
Golledge Electronics Ltd
Parallel - 3Rd Overtone Quartz Crystal, 66.666MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 66.666 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |