GSX-532A/3C3EF20.945MHZ
Golledge Electronics Ltd
Description: Parallel - Fundamental Quartz Crystal, 20.945MHz Nom,

Overview of GSX-532A/3C3EF20.945MHZ by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring

Available Datasheets

Part # Manufacturer Description Datasheet
MA5532-AEB Coilcraft Inc General Purpose Inductor
MA5532-AE Coilcraft Inc RFID transponder coil, SMT, RoHS
MA5532-AED Coilcraft Inc General Purpose Inductor

CAD Models for GSX-532A/3C3EF20.945MHZ by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSX-532A/3C3EF20.945MHZ by Golledge Electronics Ltd

GSX-532A/3C3EF20.945MHZ
Golledge Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.01%
Frequency Tolerance
30 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20.945 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L5.15XB3.35XH1.3 (mm)
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. GSX-532A/3C3EF20.945MHZ
    Golledge Electronics Ltd
    Parallel - Fundamental Quartz Crystal, 20.945MHz Nom,
    VS

Alternate Parts for GSX-532A/3C3EF20.945MHZ

This table gives cross-reference parts and alternative options found for GSX-532A/3C3EF20.945MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-532A/3C3EF20.945MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSX-532A/3C1EF20.945MHZ Parallel - Fundamental Quartz Crystal, 20.945MHz Nom, Golledge Electronics Ltd GSX-532A/3C3EF20.945MHZ vs GSX-532A/3C1EF20.945MHZ
GSX-532A/3C2EF20.945MHZ Parallel - Fundamental Quartz Crystal, 20.945MHz Nom, Golledge Electronics Ltd GSX-532A/3C3EF20.945MHZ vs GSX-532A/3C2EF20.945MHZ
Part Number Description Manufacturer Compare
GSX-532A/3C1EF12.600000MHZ Parallel - Fundamental Quartz Crystal, 12.6MHz Nom, CERAMIC, SURFACE MOUNT PACKAGE-2 Golledge Electronics Ltd GSX-532A/3C3EF20.945MHZ vs GSX-532A/3C1EF12.600000MHZ
GSX-532B/3C4EF13.000000MHZ Parallel - Fundamental Quartz Crystal, 13MHz Nom, CERAMIC, SURFACE MOUNT PACKAGE-4 Golledge Electronics Ltd GSX-532A/3C3EF20.945MHZ vs GSX-532B/3C4EF13.000000MHZ
GSX-532B/3C4EF19.68MHZ Parallel - Fundamental Quartz Crystal, 19.68MHz Nom, Golledge Electronics Ltd GSX-532A/3C3EF20.945MHZ vs GSX-532B/3C4EF19.68MHZ
GSX-532B/3C4EF14.4MHZ Parallel - Fundamental Quartz Crystal, 14.4MHz Nom, Golledge Electronics Ltd GSX-532A/3C3EF20.945MHZ vs GSX-532B/3C4EF14.4MHZ
GSX-532B/3C2EF14.400000MHZ Parallel - Fundamental Quartz Crystal, 14.4MHz Nom, CERAMIC, SURFACE MOUNT PACKAGE-4 Golledge Electronics Ltd GSX-532A/3C3EF20.945MHZ vs GSX-532B/3C2EF14.400000MHZ
GSX-532A/3C4EF19.68MHZ Parallel - Fundamental Quartz Crystal, 19.68MHz Nom, Golledge Electronics Ltd GSX-532A/3C3EF20.945MHZ vs GSX-532A/3C4EF19.68MHZ
GSX-532B/3C2EF12.600000MHZ Parallel - Fundamental Quartz Crystal, 12.6MHz Nom, CERAMIC, SURFACE MOUNT PACKAGE-4 Golledge Electronics Ltd GSX-532A/3C3EF20.945MHZ vs GSX-532B/3C2EF12.600000MHZ
GSX-532B/3C2EF19.2MHZ Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, Golledge Electronics Ltd GSX-532A/3C3EF20.945MHZ vs GSX-532B/3C2EF19.2MHZ
GSX-532A/3C4EF12.8MHZ Parallel - Fundamental Quartz Crystal, 12.8MHz Nom, Golledge Electronics Ltd GSX-532A/3C3EF20.945MHZ vs GSX-532A/3C4EF12.8MHZ
GSX-532A/3C4EF12.600000MHZ Parallel - Fundamental Quartz Crystal, 12.6MHz Nom, CERAMIC, SURFACE MOUNT PACKAGE-2 Golledge Electronics Ltd GSX-532A/3C3EF20.945MHZ vs GSX-532A/3C4EF12.600000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSX-532A/3C3EF20.945MHZ by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSX-532A/3C3EF20.945MHZ by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of GSX-532A/3C3EF20.945MHZ would you like to use for your alert(s)?
  • Please alert me when GSX-532A/3C3EF20.945MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSX-532A/3C3EF20.945MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSX-532A/3C3EF20.945MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSX-532A/3C3EF20.945MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSX-532A/3C3EF20.945MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSX-532A/3C3EF20.945MHZ by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: