Part Details for GSX-532A/5C2EF19.200000MHZ by Golledge Electronics Ltd
Overview of GSX-532A/5C2EF19.200000MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MA5532-AEB | Coilcraft Inc | General Purpose Inductor | |
MA5532-AE | Coilcraft Inc | RFID transponder coil, SMT, RoHS | |
MA5532-AED | Coilcraft Inc | General Purpose Inductor |
Part Details for GSX-532A/5C2EF19.200000MHZ
GSX-532A/5C2EF19.200000MHZ CAD Models
GSX-532A/5C2EF19.200000MHZ Part Data Attributes
|
GSX-532A/5C2EF19.200000MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSX-532A/5C2EF19.200000MHZ
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, CERAMIC, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | CERAMIC, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.15XB3.35XH1.3 (mm)/L0.203XB0.132XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for GSX-532A/5C2EF19.200000MHZ
This table gives cross-reference parts and alternative options found for GSX-532A/5C2EF19.200000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-532A/5C2EF19.200000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-532B/5C3EF14.4MHZ | Parallel - Fundamental Quartz Crystal, 14.4MHz Nom, | Golledge Electronics Ltd | GSX-532A/5C2EF19.200000MHZ vs GSX-532B/5C3EF14.4MHZ |
GSX-532A/5C3EF20.945000MHZ | Parallel - Fundamental Quartz Crystal, 20.945MHz Nom, CERAMIC, SURFACE MOUNT PACKAGE-2 | Golledge Electronics Ltd | GSX-532A/5C2EF19.200000MHZ vs GSX-532A/5C3EF20.945000MHZ |
GSX-532A/5C3EF19.680000MHZ | Parallel - Fundamental Quartz Crystal, 19.68MHz Nom, CERAMIC, SURFACE MOUNT PACKAGE-2 | Golledge Electronics Ltd | GSX-532A/5C2EF19.200000MHZ vs GSX-532A/5C3EF19.680000MHZ |
GSX-532B/5C3EF19.680000MHZ | Parallel - Fundamental Quartz Crystal, 19.68MHz Nom, CERAMIC, SURFACE MOUNT PACKAGE-4 | Golledge Electronics Ltd | GSX-532A/5C2EF19.200000MHZ vs GSX-532B/5C3EF19.680000MHZ |
GSX-532A/5C3EF12.800000MHZ | Parallel - Fundamental Quartz Crystal, 12.8MHz Nom, CERAMIC, SURFACE MOUNT PACKAGE-2 | Golledge Electronics Ltd | GSX-532A/5C2EF19.200000MHZ vs GSX-532A/5C3EF12.800000MHZ |
GSX-532B/5C2EF14.4MHZ | Parallel - Fundamental Quartz Crystal, 14.4MHz Nom, | Golledge Electronics Ltd | GSX-532A/5C2EF19.200000MHZ vs GSX-532B/5C2EF14.4MHZ |
GSX-532B/5C3EF12.8MHZ | Parallel - Fundamental Quartz Crystal, 12.8MHz Nom, | Golledge Electronics Ltd | GSX-532A/5C2EF19.200000MHZ vs GSX-532B/5C3EF12.8MHZ |
GSX-532A/5C4EF19.2MHZ | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, | Golledge Electronics Ltd | GSX-532A/5C2EF19.200000MHZ vs GSX-532A/5C4EF19.2MHZ |
GSX-532A/5C1EF14.400000MHZ | Parallel - Fundamental Quartz Crystal, 14.4MHz Nom, CERAMIC, SURFACE MOUNT PACKAGE-2 | Golledge Electronics Ltd | GSX-532A/5C2EF19.200000MHZ vs GSX-532A/5C1EF14.400000MHZ |
GSX-532A/5C4EF20.945MHZ | Parallel - Fundamental Quartz Crystal, 20.945MHz Nom, | Golledge Electronics Ltd | GSX-532A/5C2EF19.200000MHZ vs GSX-532A/5C4EF20.945MHZ |