Part Details for GSX-533/233EF12.0MHZ by Golledge Electronics Ltd
Overview of GSX-533/233EF12.0MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GSX-533/233EF12.0MHZ
GSX-533/233EF12.0MHZ CAD Models
GSX-533/233EF12.0MHZ Part Data Attributes
|
GSX-533/233EF12.0MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSX-533/233EF12.0MHZ
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL; BULK | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L5.1XB3.3XH0.9 (mm)/L0.201XB0.13XH0.035 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for GSX-533/233EF12.0MHZ
This table gives cross-reference parts and alternative options found for GSX-533/233EF12.0MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-533/233EF12.0MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM8G-12.000MHZ-18-D-2-Y-T | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | GSX-533/233EF12.0MHZ vs ABM8G-12.000MHZ-18-D-2-Y-T |
435F12023CDT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | GSX-533/233EF12.0MHZ vs 435F12023CDT |
ABM7-12.000MHZ-D-2-Y | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | GSX-533/233EF12.0MHZ vs ABM7-12.000MHZ-D-2-Y |
ABM7-12.000MHZ-D-2-Y-T | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | GSX-533/233EF12.0MHZ vs ABM7-12.000MHZ-D-2-Y-T |
PR1GJ12.0000MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINATURE PACKAGE-2 | MtronPTI | GSX-533/233EF12.0MHZ vs PR1GJ12.0000MHZ |
435F12023IDT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | GSX-533/233EF12.0MHZ vs 435F12023IDT |
407F27D012M000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | GSX-533/233EF12.0MHZ vs 407F27D012M000 |
PR6GJ12.0000MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINATURE PACKAGE-2 | MtronPTI | GSX-533/233EF12.0MHZ vs PR6GJ12.0000MHZ |
HG532120F23IDT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GSX-533/233EF12.0MHZ vs HG532120F23IDT |
406D23D12M00000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | GSX-533/233EF12.0MHZ vs 406D23D12M00000 |