Part Details for GSX-642A/553EF13.0MHZ by Golledge Electronics Ltd
Overview of GSX-642A/553EF13.0MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7642ARQZ-RL7 | Analog Devices | 1 kV Six-Channel Digital Isola | |
EV1HMC642ALC5 | Analog Devices | EVALUATION PCB ASSEMBLY | |
ADUM7642ARQZ | Analog Devices | 1 kV Six-Channel Digital Isola |
Part Details for GSX-642A/553EF13.0MHZ
GSX-642A/553EF13.0MHZ CAD Models
GSX-642A/553EF13.0MHZ Part Data Attributes
|
GSX-642A/553EF13.0MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSX-642A/553EF13.0MHZ
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 13MHz Nom, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for GSX-642A/553EF13.0MHZ
This table gives cross-reference parts and alternative options found for GSX-642A/553EF13.0MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-642A/553EF13.0MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-642A/552EF13.0MHZ | Parallel - Fundamental Quartz Crystal, 13MHz Nom, CERAMIC PACKAGE-2 | Golledge Electronics Ltd | GSX-642A/553EF13.0MHZ vs GSX-642A/552EF13.0MHZ |
GSX-642A/551EF13.0MHZ | Parallel - Fundamental Quartz Crystal, 13MHz Nom, CERAMIC PACKAGE-2 | Golledge Electronics Ltd | GSX-642A/553EF13.0MHZ vs GSX-642A/551EF13.0MHZ |