GSX-642A/554EF19.8MHZ
Golledge Electronics Ltd
Description: Parallel - Fundamental Quartz Crystal, 19.8MHz Nom, CERAMIC PACKAGE-2

Overview of GSX-642A/554EF19.8MHZ by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring

Available Datasheets

Part # Manufacturer Description Datasheet
R80186 Rochester Electronics LLC Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68
8501001YA Rochester Electronics LLC Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68
D8086-2 Rochester Electronics LLC Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40

CAD Models for GSX-642A/554EF19.8MHZ by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSX-642A/554EF19.8MHZ by Golledge Electronics Ltd

GSX-642A/554EF19.8MHZ
Golledge Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Package Description
CERAMIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
19.8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. GSX-642A/554EF19.8MHZ
    Golledge Electronics Ltd
    Parallel - Fundamental Quartz Crystal, 19.8MHz Nom, CERAMIC PACKAGE-2
    VS

Alternate Parts for GSX-642A/554EF19.8MHZ

This table gives cross-reference parts and alternative options found for GSX-642A/554EF19.8MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-642A/554EF19.8MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSX-642A/551EF19.8MHZ Parallel - Fundamental Quartz Crystal, 19.8MHz Nom, CERAMIC PACKAGE-2 Golledge Electronics Ltd GSX-642A/554EF19.8MHZ vs GSX-642A/551EF19.8MHZ
GSX-642A/552EF19.8MHZ Parallel - Fundamental Quartz Crystal, 19.8MHz Nom, CERAMIC PACKAGE-2 Golledge Electronics Ltd GSX-642A/554EF19.8MHZ vs GSX-642A/552EF19.8MHZ
Part Number Description Manufacturer Compare
GSX-642A/551EF20.945MHZ Parallel - Fundamental Quartz Crystal, 20.945MHz Nom, CERAMIC PACKAGE-2 Golledge Electronics Ltd GSX-642A/554EF19.8MHZ vs GSX-642A/551EF20.945MHZ
GSX-642B/551EF20.4MHZ Parallel - Fundamental Quartz Crystal, 20.4MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642A/554EF19.8MHZ vs GSX-642B/551EF20.4MHZ
GSX-642A/554EF15.36MHZ Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, CERAMIC PACKAGE-2 Golledge Electronics Ltd GSX-642A/554EF19.8MHZ vs GSX-642A/554EF15.36MHZ
GSX-642A/552EF19.44MHZ Parallel - Fundamental Quartz Crystal, 19.44MHz Nom, CERAMIC PACKAGE-2 Golledge Electronics Ltd GSX-642A/554EF19.8MHZ vs GSX-642A/552EF19.44MHZ
GSX-642B/554EF20.0MHZ Parallel - Fundamental Quartz Crystal, 20MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642A/554EF19.8MHZ vs GSX-642B/554EF20.0MHZ
GSX-642B/553EF19.68MHZ Parallel - Fundamental Quartz Crystal, 19.68MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642A/554EF19.8MHZ vs GSX-642B/553EF19.68MHZ
GSX-642B/551EF27.0MHZ Parallel - Fundamental Quartz Crystal, 27MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642A/554EF19.8MHZ vs GSX-642B/551EF27.0MHZ
GSX-642B/551EF20.0MHZ Parallel - Fundamental Quartz Crystal, 20MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642A/554EF19.8MHZ vs GSX-642B/551EF20.0MHZ
GSX-642A/552EF26.0MHZ Parallel - Fundamental Quartz Crystal, 26MHz Nom, CERAMIC PACKAGE-2 Golledge Electronics Ltd GSX-642A/554EF19.8MHZ vs GSX-642A/552EF26.0MHZ
GSX-642B/553EF24.5535MHZ Parallel - Fundamental Quartz Crystal, 24.5535MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642A/554EF19.8MHZ vs GSX-642B/553EF24.5535MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSX-642A/554EF19.8MHZ by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSX-642A/554EF19.8MHZ by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of GSX-642A/554EF19.8MHZ would you like to use for your alert(s)?
  • Please alert me when GSX-642A/554EF19.8MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSX-642A/554EF19.8MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSX-642A/554EF19.8MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSX-642A/554EF19.8MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSX-642A/554EF19.8MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSX-642A/554EF19.8MHZ by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: