Part Details for GSX-7A15.0MHZ by Golledge Electronics Ltd
Overview of GSX-7A15.0MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for GSX-7A15.0MHZ
GSX-7A15.0MHZ CAD Models
GSX-7A15.0MHZ Part Data Attributes:
|
GSX-7A15.0MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSX-7A15.0MHZ
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 15MHz Nom, UNTRA MINIATURE, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | UNTRA MINIATURE, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 15 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L6.2XB3.7XH1.4 (mm)/L0.244XB0.146XH0.055 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |