Part Details for GSX-8A14.74560MHZ by Golledge Electronics Ltd
Overview of GSX-8A14.74560MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GSX-8A14.74560MHZ
GSX-8A14.74560MHZ CAD Models
GSX-8A14.74560MHZ Part Data Attributes
|
GSX-8A14.74560MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSX-8A14.74560MHZ
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | |
Series Resistance | 90 Ω | |
Surface Mount | YES |