Part Details for GT17HN-4DP-2H(A)(10) by Hirose Electric Co Ltd
Results Overview of GT17HN-4DP-2H(A)(10) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GT17HN-4DP-2H(A)(10) Information
GT17HN-4DP-2H(A)(10) by Hirose Electric Co Ltd is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GT17HN-4DP-2H(A)(10)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GT17HN-4DP-2H(A)(10)
|
Avnet Americas | - Trays (Alt: GT17HN-4DP-2H(A)(10)) COO: Japan RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$1.6821 / $1.9404 | Buy Now |
US Tariff Estimator: GT17HN-4DP-2H(A)(10) by Hirose Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GT17HN-4DP-2H(A)(10)
GT17HN-4DP-2H(A)(10) Part Data Attributes
|
|
GT17HN-4DP-2H(A)(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17HN-4DP-2H(A)(10)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | Hirose | |
| Connector Type | TELECOM AND DATACOM CONNECTOR | |
| Manufacturer Series | GT17HN-4DP-2H(A)(10) |
GT17HN-4DP-2H(A)(10) Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 N·m to 1.5 N·m (5 kgf·cm to 15 kgf·cm) for the screw locks.
-
Yes, the GT17HN-4DP-2H(A)(10) is designed to withstand vibrations up to 10 G (98 m/s²) in the frequency range of 10 Hz to 2 kHz.
-
The operating temperature range is -40°C to 105°C (-40°F to 221°F).
-
Yes, the GT17HN-4DP-2H(A)(10) has a moisture-resistant design and can operate in environments with up to 95% relative humidity.
-
The mating cycle life is 500 cycles minimum.