Part Details for GTCA28-102M-R03 by Littelfuse Inc
Overview of GTCA28-102M-R03 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for GTCA28-102M-R03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCA28-102M-R03-ND
|
DigiKey | GDT 1000V 3KA 2 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
435 In Stock |
|
$1.7571 / $2.9900 | Buy Now |
DISTI #
650-GTCA28-102M-R03
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 1000V 2POLE AXIAL LEAD HV GDT RoHS: Compliant | 1015 |
|
$1.7500 / $2.9000 | Buy Now |
|
Future Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 1000V 2POLE AXIAL LEAD HV RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.0400 / $2.0900 | Buy Now |
DISTI #
GTCA28-102M-R03
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 1000V 2POLE AXIAL LEAD HV GDT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 250 In Stock |
|
$1.7600 / $2.6900 | Buy Now |
Part Details for GTCA28-102M-R03
GTCA28-102M-R03 CAD Models
GTCA28-102M-R03 Part Data Attributes
|
GTCA28-102M-R03
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCA28-102M-R03
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-X2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |