GTCR38-900M-R10-FT
Description: Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3

Overview of GTCR38-900M-R10-FT by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RJMG1K900M142ER Amphenol Communications Solutions RJMG 1x1 10/100, RightAngle

CAD Models for GTCR38-900M-R10-FT by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GTCR38-900M-R10-FT by Littelfuse Inc

GTCR38-900M-R10-FT
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
O-GXSS-W3
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
ROUND
Package Style
SPECIAL SHAPE
Surface Mount
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. GTCR38-900M-R10-FT
    Littelfuse Inc
    Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GTCR38-900M-R10-FT by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GTCR38-900M-R10-FT by Littelfuse Inc

Select Manufacturer
Which Manufacturer of GTCR38-900M-R10-FT would you like to use for your alert(s)?
  • Please alert me when GTCR38-900M-R10-FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GTCR38-900M-R10-FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GTCR38-900M-R10-FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GTCR38-900M-R10-FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GTCR38-900M-R10-FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GTCR38-900M-R10-FT by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: