Part Details for GTCR38-900M-R10 by Littelfuse Inc
Overview of GTCR38-900M-R10 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG1K900M142ER | Amphenol Communications Solutions | RJMG 1x1 10/100, RightAngle |
Price & Stock for GTCR38-900M-R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCR38-900M-R10-ND
|
DigiKey | GDT 90V 10KA 3 POLE THROUGH HOLE Min Qty: 1000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3956 | Buy Now |
DISTI #
650-GTCR38-900M-R10
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 90V 3POLE RADIAL LEADS GDT RoHS: Compliant | 0 |
|
$1.3900 / $2.7000 | Order Now |
|
Future Electronics | GTCX38 Series 90 V 10 kA 3 Electrode 8 mm Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.3700 / $1.4800 | Buy Now |
|
Future Electronics | GTCX38 Series 90 V 10 kA 3 Electrode 8 mm Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.3700 / $1.4800 | Buy Now |
|
Future Electronics | GTCX38 Series 90 V 10 kA 3 Electrode 8 mm Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.4100 / $1.6100 | Buy Now |
DISTI #
GTCR38-900M-R10
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 90V 3POLE RADIAL LEADS GDT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$1.3500 / $1.3800 | Buy Now |
Part Details for GTCR38-900M-R10
GTCR38-900M-R10 CAD Models
GTCR38-900M-R10 Part Data Attributes
|
GTCR38-900M-R10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCR38-900M-R10
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-X3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |