Part Details for GTL2000DGG,112 by NXP Semiconductors
Overview of GTL2000DGG,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTL2000DGG,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTL2000DGG,112
|
EBV Elektronik | Voltage Level Translator GTL/GTL+ to LVTTL/TTL 48-Pin TSSOP Tube (Alt: GTL2000DGG,112) RoHS: Compliant Min Qty: 975 Package Multiple: 39 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2775992
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7559 / $1.4311 | Buy Now |
DISTI #
2775992
|
Farnell | VOLT LEVEL TRANSLATOR, 22-BIT, TSSOP-48 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.0666 | Buy Now |
Part Details for GTL2000DGG,112
GTL2000DGG,112 CAD Models
GTL2000DGG,112 Part Data Attributes
|
GTL2000DGG,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GTL2000DGG,112
NXP Semiconductors
GTL2000 - 22-bit bi-directional low voltage translator TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G48 | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |