Part Details for GTL2010PW,112 by NXP Semiconductors
Results Overview of GTL2010PW,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTL2010PW,112 Information
GTL2010PW,112 by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for GTL2010PW,112
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 2098 |
|
RFQ |
US Tariff Estimator: GTL2010PW,112 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GTL2010PW,112
GTL2010PW,112 Part Data Attributes
|
|
GTL2010PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GTL2010PW,112
NXP Semiconductors
GTL2010 - 10-bit bidirectional low voltage translator TSSOP2 24-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Part Package Code | TSSOP2 | |
| Package Description | 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24 | |
| Pin Count | 24 | |
| Manufacturer Package Code | SOT355-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | NXP | |
| Interface IC Type | INTERFACE CIRCUIT | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 10 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Max | 2.64 V | |
| Supply Voltage-Min | 2.36 V | |
| Supply Voltage-Nom | 2.5 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for GTL2010PW,112
This table gives cross-reference parts and alternative options found for GTL2010PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTL2010PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GTL2010PWDH | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO24, Interface IC:Other | GTL2010PW,112 vs GTL2010PWDH |
| GTL2010PW | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Interface IC:Other | GTL2010PW,112 vs GTL2010PW |
| GTL2010PW-T | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Interface IC:Other | GTL2010PW,112 vs GTL2010PW-T |
| GTL2010PW/N,118 | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Interface IC:Other | GTL2010PW,112 vs GTL2010PW/N,118 |
| GTL2010PW,118 | NXP Semiconductors | Check for Price | GTL2010 - 10-bit bidirectional low voltage translator TSSOP2 24-Pin | GTL2010PW,112 vs GTL2010PW,118 |
| 935263288118 | NXP Semiconductors | Check for Price | SPECIALTY INTERFACE CIRCUIT, PDSO24 | GTL2010PW,112 vs 935263288118 |
| GTL2010BS,118 | NXP Semiconductors | Check for Price | GTL2010 - 10-bit bidirectional low voltage translator QFN 24-Pin | GTL2010PW,112 vs GTL2010BS,118 |
GTL2010PW,112 Frequently Asked Questions (FAQ)
-
A good PCB layout for the GTL2010PW,112 involves keeping the input and output tracks as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The GTL2010PW,112 requires a stable power supply with minimal noise and ripple. Use a high-quality voltage regulator and decouple the device with 10uF and 100nF capacitors in parallel, placed as close to the device as possible.
-
The GTL2010PW,112 can operate up to 1.5 GHz, but the maximum frequency depends on the specific application and PCB layout. It's recommended to consult the datasheet and application notes for specific frequency limitations.
-
The GTL2010PW,112 has a maximum junction temperature of 150°C. Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. Monitor the device temperature and adjust the thermal management accordingly.
-
The GTL2010PW,112 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure the PCB is properly grounded.