Part Details for GTS08AF18-1P by Amphenol Corporation
Overview of GTS08AF18-1P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTS08AF18-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTS08AF18-1P
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PL 18-1 RA Cable Mount - Bulk (Alt: GTS08AF18-1P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GTS08AF18-1P
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PL 18-1 RA Cable Mount - Bulk (Alt: GTS08AF18-1P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GTS08AF18-1P
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PL 18-1 RA Cable Mount - Bulk (Alt: GTS08AF18-1P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for GTS08AF18-1P
GTS08AF18-1P CAD Models
GTS08AF18-1P Part Data Attributes
|
GTS08AF18-1P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTS08AF18-1P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |