Part Details for GVA-84+E by Mini-Circuits
Overview of GVA-84+E by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GVA-84+E
GVA-84+E CAD Models
GVA-84+E Part Data Attributes:
|
GVA-84+E
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
GVA-84+E
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 13.8 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 130 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) |
Alternate Parts for GVA-84+E
This table gives cross-reference parts and alternative options found for GVA-84+E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVA-84+E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-31389-BLKG | 50MHz - 2000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Avago Technologies | GVA-84+E vs MGA-31389-BLKG |
SCA-11 | Wide Band Low Power Amplifier, 300MHz Min, 3000MHz Max, GAAS, | RF Micro Devices Inc | GVA-84+E vs SCA-11 |
MGA-31689-BLKG | 1500MHz - 3000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Avago Technologies | GVA-84+E vs MGA-31689-BLKG |
MGA-31389-TR1G | 50MHz - 2000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Avago Technologies | GVA-84+E vs MGA-31389-TR1G |
SGA6589ZSR | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Qorvo | GVA-84+E vs SGA6589ZSR |
MGA-31389-TR1G | Wide Band Medium Power Amplifier, 50MHz Min, 2000MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Broadcom Limited | GVA-84+E vs MGA-31389-TR1G |
HMC475ST89ETR | InGaP HBT Gain Block Amplifier SMT, DC - 4.5 GHz | Analog Devices Inc | GVA-84+E vs HMC475ST89ETR |
SGA5489ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | GVA-84+E vs SGA5489ZSR |
AVT-54689-BLKG | Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, SOT-89, 3 PIN | Broadcom Limited | GVA-84+E vs AVT-54689-BLKG |
SGA6589Z | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Qorvo | GVA-84+E vs SGA6589Z |