Part Details for GWS500-24 by TDK-Lambda Corporation
Overview of GWS500-24 by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWS500-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
967-GWS50024
|
Mouser Electronics | Switching Power Supplies 500W 24V 21A AC-DC 115-230VAC RoHS: Compliant | 44 |
|
$286.3500 / $299.1000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 500W - 24VDC - Input: 85-264VAC - 1U High - Remote on/off RoHS: Compliant |
31 In Stock |
|
$255.2500 / $303.5700 | Buy Now |
DISTI #
000000000005398744
|
Sager | Switching Power Supplies 500W 24V 21A AC-DC 115-230VAC Min Qty: 1 | 87 |
|
$255.8900 / $304.3300 | Buy Now |
DISTI #
2142975
|
element14 Asia-Pacific | POWER SUPPLY,SWITCH MODE,24V,21A,504W RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$359.1414 / $383.0896 | Buy Now |
DISTI #
2142975
|
Farnell | POWER SUPPLY,SWITCH MODE,24V,21A,504W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 8 |
|
$266.5512 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 500W - 24VDC - Input: 85-264VAC - 1U High - Remote on/off RoHS: Compliant |
31 In Stock |
|
$255.8900 / $304.3300 | Buy Now |
|
Neutron USA | Switching Power Supply, 504W 24V 21A, Enclosed, Adj Vout, Input: 85-264VAC, 120-373VDC | 50 |
|
$756.4200 | Buy Now |