GWX-38/D12.5PF
Golledge Electronics Ltd
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2

Overview of GWX-38/D12.5PF by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GWX-38/D12.5PF by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GWX-38/D12.5PF by Golledge Electronics Ltd

GWX-38/D12.5PF
Golledge Electronics Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Package Description
MINIATURE PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.60.00.10
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0047%
Frequency Tolerance
10 ppm
Load Capacitance
12.5 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
D3.1XH8.2 (mm)/D0.122XH0.323 (inch)
Series Resistance
35000 Ω
Surface Mount
NO
Want to compare parts?
  1. GWX-38/D12.5PF
    Golledge Electronics Ltd
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2
    VS

Alternate Parts for GWX-38/D12.5PF

This table gives cross-reference parts and alternative options found for GWX-38/D12.5PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWX-38/D12.5PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GWX-38/E12.5PF Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 Golledge Electronics Ltd GWX-38/D12.5PF vs GWX-38/E12.5PF
GWX-38/AI Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 Golledge Electronics Ltd GWX-38/D12.5PF vs GWX-38/AI
GWX-38/A Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 Golledge Electronics Ltd GWX-38/D12.5PF vs GWX-38/A
GWX-38/DI Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 Golledge Electronics Ltd GWX-38/D12.5PF vs GWX-38/DI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GWX-38/D12.5PF by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GWX-38/D12.5PF by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of GWX-38/D12.5PF would you like to use for your alert(s)?
  • Please alert me when GWX-38/D12.5PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GWX-38/D12.5PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GWX-38/D12.5PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GWX-38/D12.5PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GWX-38/D12.5PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GWX-38/D12.5PF by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: