There are no models available for this part yet.
Overview of H1011U2F205NQ by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for H1011U2F205NQ by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH0763
|
Newark | Key Operated Switch, Spst, 12A, 125Vac, Switch Operation:Push On-Push Off, Contact Configuration:Spst, Product Range:H Series, No. Of Switch Positions:2 Position, Switch Terminals:Quick Connect, Contact Current Max:12A Rohs Compliant: Yes |C&k Components H1011U2F205NQ RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7200 / $27.7000 | Buy Now | |
DISTI #
CKC8004-ND
|
DigiKey | SWITCH KEYLCK 2POS SPDT 12A 125V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2297 In Stock |
|
$19.0200 / $24.3800 | Buy Now | |
DISTI #
611-H1011U2F205NQ
|
Mouser Electronics | Keylock Switches Rotary 1P QC 12A RoHS: Compliant | 114 |
|
$19.0200 / $21.1700 | Buy Now | |
Future Electronics | H Series SP 4 Tumbler Lock With Detent Power Switchlock RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 18 Lead time: 10 Weeks Container: Box | 0Box |
|
$20.6700 / $20.9500 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$25.3600 | Buy Now | ||
DISTI #
H1011U2F205NQ
|
TTI | Keylock Switches Rotary 1P QC 12A RoHS: Compliant Min Qty: 108 Package Multiple: 18 Container: Kit | Americas - 0 |
|
$18.4400 / $19.1900 | Buy Now | |
DISTI #
H1011U2F205NQ
|
TME | Switch: key switch, Stabl.pos: 2, Switch.method: ON-ON, Ø19.3mm Min Qty: 100 | 0 |
|
$24.1100 | RFQ | |
DISTI #
000000000001167420
|
Sager | Keylock Switches Rotary 1P QC 12A Min Qty: 108 | 0 |
|
$20.2900 / $21.1300 | Buy Now |
CAD Models for H1011U2F205NQ by C&K
Part Data Attributes for H1011U2F205NQ by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Actuator Finish
|
STAINLESS STEEL
|
Actuator Material
|
ZINC ALLOY
|
Actuator Type
|
KEYLOCK
|
Body Height
|
28.35 mm
|
Body Length or Diameter
|
22.35 mm
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
12A@125VAC
|
Contact Current(AC)-Max
|
12 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@125VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER
|
End Contact Plating
|
SILVER
|
Housing Material
|
NYLON
|
Indexing Angle
|
90 deg
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Independent Keys
|
2
|
Number of Positions
|
2
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
KEYLOCK SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.325 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
QUICK CONNECT
|