Part Details for H1102NL by Pulse Electronics Corporation
Overview of H1102NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for H1102NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4485
|
Newark | Transformer, 1:1, 1Port, 100Base-Tx, Smt, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-, Operating Temperature Max:70°C Rohs Compliant: Yes |Pulse Electronics H1102NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 448 |
|
$3.4700 / $5.3500 | Buy Now |
DISTI #
78AC8090
|
Newark | Mdl,sin,100D,1:1,smt,tu Rohs Compliant: Yes |Pulse Electronics H1102NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$3.1200 | Buy Now |
DISTI #
553-1323-5-ND
|
DigiKey | MODULE XFRMR SGL ETHR LAN 16SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
16741 In Stock |
|
$3.0812 / $5.3100 | Buy Now |
DISTI #
H1102NL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.1dB Surface Mount - Rail/Tube (Alt: H1102NL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 500 |
|
$2.6825 / $3.0507 | Buy Now |
DISTI #
673-H1102NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por RoHS: Compliant | 4957 |
|
$3.0900 / $4.4800 | Buy Now |
|
Future Electronics | 1:1 Transmitter/Receiver 350 uH 0.65 Ohm SMT Audio Transformer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 360Tube |
|
$2.9700 / $3.2300 | Buy Now |
|
Future Electronics | 1:1 Transmitter/Receiver 350 uH 0.65 Ohm SMT Audio Transformer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 40Tube |
|
$2.9700 / $3.2300 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,100D,1:1,SMT,TU, NPB RoHS: Compliant |
2626 In Stock |
|
$2.5100 / $4.0400 | Buy Now |
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Bristol Electronics | 3554 |
|
RFQ |
Part Details for H1102NL
H1102NL CAD Models
H1102NL Part Data Attributes
|
H1102NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1102NL
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.97 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 7.11 mm |
Alternate Parts for H1102NL
This table gives cross-reference parts and alternative options found for H1102NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1102NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5004 | Datacom Transformer, 1000 BASE-T Application(s), 1:1 | Pulse Electronics Corporation | H1102NL vs H5004 |
H5062T | Datacom Transformer, ETHERNET Application(s), 1:1; 1:1 | Pulse Electronics Corporation | H1102NL vs H5062T |
23Z247SMD | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1CT | Pulse Electronics Corporation | H1102NL vs 23Z247SMD |
PT61020L | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1, ROHS COMPLIANT | Bourns Inc | H1102NL vs PT61020L |
HS00-99540LF | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | H1102NL vs HS00-99540LF |
EPG4014S-RC | Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT | PCA Electronics Inc | H1102NL vs EPG4014S-RC |
PE-5763MT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | H1102NL vs PE-5763MT |
H1267T | Datacom Transformer, 10/100 BASE-T; ETHERNET Application(s), 1:1, CHIP | Pulse Electronics Corporation | H1102NL vs H1267T |
HS00-99540LFTR | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | H1102NL vs HS00-99540LFTR |
H5015NLT | Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H1102NL vs H5015NLT |