Part Details for H1102NLT by Pulse Electronics Corporation
Overview of H1102NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for H1102NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2826
|
Newark | Mdl,sin,100D,1:1,smt,tr, Npb Rohs Compliant: Yes |Pulse Electronics H1102NLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 600 |
|
$2.4800 | Buy Now |
DISTI #
51AK2825
|
Newark | Mdl,sin,100D,1:1,smt,tr, Npb Rohs Compliant: Yes |Pulse Electronics H1102NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 332 |
|
$3.5300 / $5.5200 | Buy Now |
DISTI #
553-1532-1-ND
|
DigiKey | XFRMR MAGNETIC 1PORT 1:1 10/100 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
1404 In Stock |
|
$2.3057 / $4.3100 | Buy Now |
DISTI #
H1102NLT
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.1dB Surface Mount - Tape and Reel (Alt: H1102NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.8778 / $2.1356 | Buy Now |
DISTI #
673-H1102NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por RoHS: Compliant | 0 |
|
$2.7800 / $4.3100 | Order Now |
|
Future Electronics | PULSE MODULE XFRMR SGL ETHR LF RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$2.0600 | Buy Now |
|
Future Electronics | PULSE MODULE XFRMR SGL ETHR LF RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,100D,1:1,SMT,TR, NPB RoHS: Compliant |
535 In Stock 1200 On Order |
|
$1.9500 / $2.3700 | Buy Now |
|
Bristol Electronics | 2682 |
|
RFQ | ||
|
Bristol Electronics | 579 |
|
RFQ |
Part Details for H1102NLT
H1102NLT CAD Models
H1102NLT Part Data Attributes
|
H1102NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1102NLT
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-T; AUTOMDIX Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Application | 10/100 BASE-T; AUTOMDIX | |
Height | 5.99 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 7.11 mm |
Alternate Parts for H1102NLT
This table gives cross-reference parts and alternative options found for H1102NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1102NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5004 | Datacom Transformer, 1000 BASE-T Application(s), 1:1 | Pulse Electronics Corporation | H1102NLT vs H5004 |
H5062T | Datacom Transformer, ETHERNET Application(s), 1:1; 1:1 | Pulse Electronics Corporation | H1102NLT vs H5062T |
23Z247SMD | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1CT | Pulse Electronics Corporation | H1102NLT vs 23Z247SMD |
PT61020L | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1, ROHS COMPLIANT | Bourns Inc | H1102NLT vs PT61020L |
HS00-99540LF | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | H1102NLT vs HS00-99540LF |
EPG4014S-RC | Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT | PCA Electronics Inc | H1102NLT vs EPG4014S-RC |
PE-5763MT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | H1102NLT vs PE-5763MT |
H1267T | Datacom Transformer, 10/100 BASE-T; ETHERNET Application(s), 1:1, CHIP | Pulse Electronics Corporation | H1102NLT vs H1267T |
HS00-99540LFTR | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | H1102NLT vs HS00-99540LFTR |
H5015NLT | Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H1102NLT vs H5015NLT |